Part Details for CP396V-2N2369A-CT by Central Semiconductor Corp
Overview of CP396V-2N2369A-CT by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CP396V-2N2369A-CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP396V-2N2369A-CT-ND
|
DigiKey | TRANS NPN 15V 0.2A DIE 1=400 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CP396V-2N2369A-CT
|
Avnet Americas | Bipolar Transistor NPN Saturated Switch 200mA 40V Die Tray - Waffle Pack (Alt: CP396V-2N2369A-CT) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
CP396V-2N2369A-CT
|
Avnet Americas | Bipolar Transistor NPN Saturated Switch 200mA 40V Die Tray - Waffle Pack (Alt: CP396V-2N2369A-CT) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
CP396V-2N2369A-CT
|
Avnet Americas | Bipolar Transistor NPN Saturated Switch 200mA 40V Die Tray - Waffle Pack (Alt: CP396V-2N2369A-CT) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CP396V-2N2369A-CT
CP396V-2N2369A-CT CAD Models
CP396V-2N2369A-CT Part Data Attributes
|
CP396V-2N2369A-CT
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CP396V-2N2369A-CT
Central Semiconductor Corp
Small Signal Bipolar Transistor,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-04-26 | |
Samacsys Manufacturer | Central Semiconductor |