Part Details for CP3LG2.5(I.S) by Altech Corporation
Overview of CP3LG2.5(I.S) by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP3LG2.5(I.S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3621
|
Newark | Din Term Blk, Push-In, Triple Level |Altech CP3LG2.5(I.S) Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6300 / $16.1200 | Buy Now |
DISTI #
845-CP3LG2.5(I.S)
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Push-In, Triple Level | 28 |
|
$9.0100 / $12.5300 | Buy Now |
DISTI #
71976637
|
RS | DIN Terminal Block, Push-In, Triple Level, Grnd, Shorted, 600V, 24-12AWG, 5MM | Altech Corp CP3LG2.5(I.S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 8 |
|
$9.4800 / $13.1600 | Buy Now |
|
Future Electronics | CP Series 6 Position 600 V 20 A 22-12 AWG 5 mm Triple Level Teminal Block RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Bag | 0Bag |
|
$9.7300 / $9.9200 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Push-In - 3 Level - 6 Connection - Grnd - Shorted - 600V - 22-12AWG - 5mm RoHS: Compliant | 26 Factory Stock |
|
$9.0500 / $11.9700 | Buy Now |
DISTI #
10115710
|
TestEquity LLC | Altech CP3LG2.5(I.S) DIN Terminal Block, Push-In, Triple Level, Grnd, Shorted, 600V, 22-12AWG, 5mm | 0 |
|
$13.0800 | Buy Now |