Part Details for CP4/3 by Altech Corporation
Overview of CP4/3 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP4/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3633
|
Newark | Terminal Block, Din Rail, 3Pos, 1Kv, 32A, No. Of Positions:3Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:4Mmâ², Wire Connection Method:Push In, Rated Current:32A, Rated Voltage:1Kv, No. Of Levels:1 Rohs Compliant: Yes |Altech CP4/3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $3.3200 | Buy Now |
DISTI #
1920-CP4/3-ND
|
DigiKey | DIN TERM BLK, PUSH-IN, 3 CONN Min Qty: 1 Lead time: 11 Weeks Container: Box |
50 In Stock |
|
$2.3416 / $3.6900 | Buy Now |
DISTI #
845-CP4/3
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk Push-In 3 Conn | 29 |
|
$2.3400 / $3.6900 | Buy Now |
DISTI #
72100061
|
RS | DIN Terminal Block, Push-In, 3 Conn, 30A, 600V, 24-10AWG, 6MM, Gray | Altech Corp CP4/3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 50 |
|
$2.8700 / $3.7300 | Buy Now |
|
Future Electronics | CP Series 3 Position 30 A 24-10 AWG 6 mm Push-In Feed-Thru DIN Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$2.3000 / $2.5100 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Push-In - 3 Connection Feed-Thru - 30A - 600V - 24-10AWG - 6mm - Grey RoHS: Compliant | 402 Factory Stock |
|
$1.6300 / $2.1400 | Buy Now |
|
Powell Electronics | DIN Term Blk, Push-In, 3 Conn Min Qty: 50 | 331 |
|
$2.1000 | Buy Now |
|
Master Electronics | DIN Terminal Block - Push-In - 3 Connection Feed-Thru - 30A - 600V - 24-10AWG - 6mm - Grey RoHS: Compliant | 402 Factory Stock |
|
$1.6300 / $2.1400 | Buy Now |
DISTI #
10120378
|
TestEquity LLC | Altech CP4/3 DIN Terminal Block, Push-In, 3 Conn, 30A, 600V, 24-10AWG, 6mm, Gray, 50/Pk | 0 |
|
$2.4200 | Buy Now |