Part Details for CP4/4/R by Altech Corporation
Overview of CP4/4/R by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP4/4/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3648
|
Newark | Din Term Blk, Push-In, 4 Conn |Altech CP4/4/R RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $4.3200 | Buy Now |
DISTI #
845-CP4/4/R
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk Push-In 4 Conn | 0 |
|
$2.4800 / $3.0400 | Order Now |
DISTI #
72100076
|
RS | DIN Terminal Block, Push-In, 4 Conn, 30A, 600V, 24-10AWG, 6MM, Red | Altech Corp CP4/4/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 / $2.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$2.1100 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Push-In - 4 Connection Feed-Thru - 30A - 600V - 24-10AWG - 6mm - Red RoHS: Compliant | 200 Factory Stock |
|
$2.1300 / $2.7900 | Buy Now |
|
Powell Electronics | DIN Term Blk, Push-In, 4 Conn Min Qty: 50 | 132 |
|
$2.7300 | Buy Now |
|
Master Electronics | DIN Terminal Block - Push-In - 4 Connection Feed-Thru - 30A - 600V - 24-10AWG - 6mm - Red RoHS: Compliant | 200 Factory Stock |
|
$2.1300 / $2.7900 | Buy Now |
DISTI #
10119457
|
TestEquity LLC | Altech CP4/4/R DIN Terminal Block, Push-In, 4 Conn, 30A, 600V, 24-10AWG, 6mm, Red, 50/Pk, CP Series | 0 |
|
$3.1500 | Buy Now |