There are no models available for this part yet.
Overview of CP4/W by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for CP4/W by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK3631
|
Newark | Din Term Blk, Push-In, Feed-Thru |Altech CP4/W RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.7200 | Buy Now | |
DISTI #
1920-CP4/W-ND
|
DigiKey | DIN TERM BLK, PUSH-IN, FEED-THRU Min Qty: 100 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6160 | Buy Now | |
DISTI #
845-CP4/W
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Push-In, Feed-Thru | 0 |
|
$1.3200 / $1.5100 | Order Now | |
DISTI #
71976644
|
RS | DIN Terminal Block, Push-In, Feed-Thru,30A,600V,24-10AWG,6mm, White | Altech Corp CP4/W RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 / $1.5100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$1.0300 | Buy Now | ||
Onlinecomponents.com | DIN Terminal Block - Push-In - 2 Connection Feed-Thru - 30A - 600V - 24-10AWG - 6mm - White RoHS: Compliant | 6592 Factory Stock |
|
$1.0500 / $1.3600 | Buy Now | ||
Powell Electronics | DIN Term Blk, Push-In, Feed-Thru Min Qty: 100 | 4351 |
|
$1.3300 | Buy Now | ||
Master Electronics | DIN Terminal Block - Push-In - 2 Connection Feed-Thru - 30A - 600V - 24-10AWG - 6mm - White RoHS: Compliant | 6592 Factory Stock |
|
$1.0500 / $1.3600 | Buy Now | ||
DISTI #
10123099
|
TestEquity LLC | Altech CP4/W DIN Terminal Block, Push-In, Feed-Thru, 30A, 600V, 24-10AWG, 6mm, White, 100/Pk | 0 |
|
$1.5400 | Buy Now |