Part Details for CP4/Y by Altech Corporation
Overview of CP4/Y by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP4/Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3632
|
Newark | Din Term Blk, Push-In, Feed-Thru |Altech CP4/Y Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.7200 | Buy Now |
DISTI #
1920-CP4/Y-ND
|
DigiKey | DIN TERM BLK, PUSH-IN, FEED-THRU Min Qty: 100 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6160 | Buy Now |
DISTI #
845-CP4/Y
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Push-In, Feed-Thru | 99 |
|
$1.3500 / $2.6300 | Buy Now |
DISTI #
71976645
|
RS | DIN Terminal Block, Push-In, Feed-Thru,30A,600V,24-10AWG,6mm, Yellow | Altech Corp CP4/Y RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 / $2.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Push-In - 2 Connection Feed-Thru - 30A - 600V - 24-10AWG - 6mm - Yellow RoHS: Compliant | 200 Factory Stock |
|
$1.0500 / $1.3600 | Buy Now |
|
Powell Electronics | DIN Term Blk, Push-In, Feed-Thru Min Qty: 100 | 132 |
|
$1.3300 | Buy Now |
|
Master Electronics | DIN Terminal Block - Push-In - 2 Connection Feed-Thru - 30A - 600V - 24-10AWG - 6mm - Yellow RoHS: Compliant | 200 Factory Stock |
|
$1.0500 / $1.3600 | Buy Now |
DISTI #
10123100
|
TestEquity LLC | Altech CP4/Y DIN Terminal Block, Push-In, Feed-Thru, 30A, 600V, 24-10AWG, 6mm, Yellow, 100/Pk | 0 |
|
$1.5400 | Buy Now |