Part Details for CP47A by Essentra Components
Overview of CP47A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP47A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-CP47A-ND
|
DigiKey | CENTER PULL-TAB PLUG - 32.8 MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1800 In Stock |
|
$0.2826 / $0.5600 | Buy Now |
DISTI #
144-CP47A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED PLUG - CENTER PULL:LDPE ORANGE RoHS: Compliant | 0 |
|
$0.3790 / $0.4140 | Order Now |
DISTI #
72926523
|
RS | Center Pull-Tab Plug, 1.356" Max Plug Dia., Orange LDPE | Essentra Components CP47A RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 / $0.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 18 Weeks | 0 |
|
$0.3780 | Buy Now |
|
Onlinecomponents.com | Center Pull-Tab Plug - 32.8 mm (1.292 in) - 34.4 mm (1.356 in) - LDPE - Orange RoHS: Compliant | 0 |
|
$0.3880 / $0.5656 | Buy Now |
DISTI #
RICCP47A
|
DB Roberts | 0 |
|
RFQ |