Part Details for CP4LG2.5 by Altech Corporation
Overview of CP4LG2.5 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP4LG2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3651
|
Newark | Din Term Blk, Push-In, 4 Level |Altech CP4LG2.5 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7600 / $17.6800 | Buy Now |
DISTI #
1920-CP4LG2.5-ND
|
DigiKey | DIN TERM BLK, PUSH-IN, 4 LEVEL Min Qty: 30 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$12.5073 | Buy Now |
DISTI #
845-CP4LG2.5
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Push-In, 4 Level | 0 |
|
$11.0300 / $11.2900 | Order Now |
DISTI #
71976647
|
RS | DIN Terminal Block, Push-In, 4 Level, Bottom Ground, 20A, 600V, 22-12AWG,5MM | Altech Corp CP4LG2.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 30 |
|
$10.0100 / $11.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$9.5700 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Push-In - 4 Level - 7 Connection (3 Pole x 2 Connection & Gnd) - Bottom Grnd - 20A - 600V - 22-12AWG - 5mm RoHS: Compliant | 27 Factory Stock |
|
$9.9200 / $13.1300 | Buy Now |
|
Master Electronics | DIN Terminal Block - Push-In - 4 Level - 7 Connection (3 Pole x 2 Connection & Gnd) - Bottom Grnd - 20A - 600V - 22-12AWG - 5mm RoHS: Compliant | 27 Factory Stock |
|
$9.9200 / $13.1300 | Buy Now |
DISTI #
10115713
|
TestEquity LLC | Altech CP4LG2.5 DIN Terminal Block, Push-In, 4 Level, Bottom Grnd, 20A, 600V, 22-12AWG, 5mm, 30/Pk | 0 |
|
$14.3400 | Buy Now |