CP5032-25.000-2.5-25-X-T-TR
Raltron Electronics Corporation
Description: LVPECL Output Clock Oscillator, 25MHz Nom,

Overview of CP5032-25.000-2.5-25-X-T-TR by Raltron Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for CP5032-25.000-2.5-25-X-T-TR by Raltron Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2151-CP5032-25.000-2.5-25-X-T-TRCT-ND
DigiKey XTAL OSC XO 25MHZ 2.5V LVPECL Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 200
In Stock
  • 1 $4.9500
  • 10 $4.6900
  • 50 $4.4298
  • 100 $4.1693
  • 200 $4.1693
  • 600 $4.0390
  • 1,000 $3.4657
$3.4657 / $4.9500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks 0
  • 100 $2.8200
$2.8200 Buy Now
Karl Kruse GmbH & Co KG CLOCK 100
RFQ

CAD Models for CP5032-25.000-2.5-25-X-T-TR by Raltron Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CP5032-25.000-2.5-25-X-T-TR by Raltron Electronics Corporation

CP5032-25.000-2.5-25-X-T-TR
Raltron Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALTRON ELECTRONICS CORP
Package Description
DILCC6,.12, 50
Reach Compliance Code
unknown
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
1 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Package Equivalence Code
DILCC6,.12, 50
Physical Dimension
5 mm x 3.2 mm x 1.3 mm
Rise Time-Max
1 ns
Supply Current-Max
80 mA
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD
Want to compare parts?
  1. CP5032-25.000-2.5-25-X-T-TR
    Raltron Electronics Corporation
    LVPECL Output Clock Oscillator, 25MHz Nom,
    VS

Alternate Parts for CP5032-25.000-2.5-25-X-T-TR

This table gives cross-reference parts and alternative options found for CP5032-25.000-2.5-25-X-T-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP5032-25.000-2.5-25-X-T-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EMCL22N2H-25.000MTR CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation CP5032-25.000-2.5-25-X-T-TR vs EMCL22N2H-25.000MTR
P415-25.00M LVPECL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 Connor-Winfield CP5032-25.000-2.5-25-X-T-TR vs P415-25.00M
EMCL22E2H-25.000MTR CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation CP5032-25.000-2.5-25-X-T-TR vs EMCL22E2H-25.000MTR
P412-025.00M LVPECL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 Connor-Winfield CP5032-25.000-2.5-25-X-T-TR vs P412-025.00M
EMCL22J2J-25.000MTR CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation CP5032-25.000-2.5-25-X-T-TR vs EMCL22J2J-25.000MTR
EMCL22E2J-25.000M CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation CP5032-25.000-2.5-25-X-T-TR vs EMCL22E2J-25.000M
EMCL22N2H-25.000M CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation CP5032-25.000-2.5-25-X-T-TR vs EMCL22N2H-25.000M
EMCL22E2J-25.000MTR CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation CP5032-25.000-2.5-25-X-T-TR vs EMCL22E2J-25.000MTR
EMCL22J2H-25.000M CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation CP5032-25.000-2.5-25-X-T-TR vs EMCL22J2H-25.000M
P312-025.00M LVPECL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 Connor-Winfield CP5032-25.000-2.5-25-X-T-TR vs P312-025.00M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CP5032-25.000-2.5-25-X-T-TR by Raltron Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CP5032-25.000-2.5-25-X-T-... by Raltron Electronics Corporation

Select Manufacturer
Which Manufacturer of CP5032-25.000-2.5-25-X-T-... would you like to use for your alert(s)?
  • Please alert me when CP5032-25.000-2.5-25-X-T-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CP5032-25.000-2.5-25-X-T-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CP5032-25.000-2.5-25-X-T-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CP5032-25.000-2.5-25-X-T-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CP5032-25.000-2.5-25-X-T-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CP5032-25.000-2.5-25-X-T-TR by Raltron Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: