Part Details for CP550SLG by CyberPower
Overview of CP550SLG by CyberPower
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP550SLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M7366
|
Newark | Power Supply Applications:Ite, No. Of Outlets:6Outlets, Capacity (Va/W):550Va/330W, Input Voltage Ac Max:140V, Output Voltage:120V, Backup Time - Full Load:2Min, Product Range:-, Length:10.75", Width:3.25", Height:6.25" Rohs Compliant: Yes |Cyber Power Systems CP550SLG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$69.9500 | Buy Now |
DISTI #
5201-CP550SLGTB-ND
|
DigiKey | 550VA/330W, Simulated Sine Wave, Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
20 In Stock |
|
$69.9500 | Buy Now |
|
NAC | 550VA CP UPS 120V STANDBY GR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1044 |
|
$85.8400 | Buy Now |
|
Neutron USA | CyberPower Standby CP550SLG 550 VA Desktop UPS | 50 |
|
$81.0000 | Buy Now |