Part Details for CP6062-000 by TE Connectivity
Overview of CP6062-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP6062-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP6062-000-ND
|
DigiKey | CABLE 4COND 16AWG - M Min Qty: 1000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4246 | Buy Now |
|
Onlinecomponents.com | 55A0841-16-3/5/6/9 RoHS: Compliant | 0 |
|
$4.5000 / $12.3300 | Buy Now |
DISTI #
RYC55A0841-16-3/5/6/9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0841-16-3/5/6/9 | 0 |
|
Buy Now | |
DISTI #
000000000005141454
|
Sager | Multi-Conductor Cables 55A0841-16-3/5/6/9 | 0 |
|
Buy Now | |
|
Master Electronics | 55A0841-16-3/5/6/9 RoHS: Compliant | 0 |
|
$4.5000 / $12.3300 | Buy Now |
Part Details for CP6062-000
CP6062-000 CAD Models
CP6062-000 Part Data Attributes
|
CP6062-000
TE Connectivity
Buy Now
|
Compare Parts:
CP6062-000
TE Connectivity
Wire And Cable, 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |