Part Details for CP6093-000 by TE Connectivity
Overview of CP6093-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for CP6093-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP6093-000
|
Avnet Americas | 55/0112-26-3 - Cable Rools/Shrink Tubing (Alt: CP6093-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0774 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | 55/0112-26-3 RoHS: Compliant |
3750 Partner Stock |
|
$1.1400 / $1.4000 | Buy Now |
DISTI #
RYC55/0112-26-3
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/0112-26-3 | 0 |
|
Buy Now | |
DISTI #
000000000005237249
|
Sager | Hook-up Wire 55/0112-26-3 Min Qty: 1 | 0 |
|
$1.2000 / $1.5000 | Buy Now |
|
Master Electronics | 55/0112-26-3 RoHS: Compliant |
3750 Partner Stock |
|
$1.1400 / $1.4000 | Buy Now |
Part Details for CP6093-000
CP6093-000 CAD Models
CP6093-000 Part Data Attributes
|
CP6093-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CP6093-000
TE Connectivity
Wire And Cable, 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |