Part Details for CP6150 by Signlent Technologies
Overview of CP6150 by Signlent Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP6150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58363.1
|
TestEquity LLC | Siglent CP6150 Current Probe, DC to 12 MHz, 150 Arms, 600 V CAT2, 12 V/1.2 A Adapter, CP Series | 0 |
|
$4,299.0000 | Buy Now |