Part Details for CP6550-NA by Cal Test Electronics
Overview of CP6550-NA by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP6550-NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2095
|
Newark | Ac/Dc Clamp On Current Probe, 5-50A, Meter Side Connector:Bnc Plug, Probe Side Connector:Current Clamp, Current Range Max:50A, Current Range Min:5A, For Use With:Oscilloscopes, Product Range:Cp6000 Series Rohs Compliant: Yes |Cal Test Electronics CP6550-NA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$785.0000 | Buy Now |
DISTI #
BKCP6550-NA-ND
|
DigiKey | O-SCOPE CURRENT PROBE 500KHZ 50A Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
4 In Stock |
|
$785.0000 | Buy Now |
DISTI #
510-CP6550-NA
|
Mouser Electronics | Test Probes Current Probe 500kHz 50A AC/DC,NA Adapte RoHS: Compliant | 0 |
|
$785.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$692.7800 / $731.2600 | Buy Now |
DISTI #
25786.1
|
TestEquity LLC | Cal Test Electronics CP6550-NA Current Probe, AC/DC, 5 A, 500 kHz, 600 V, 11mm, 50 A, CP6000 Series | 7 |
|
$785.0000 | Buy Now |
Part Details for CP6550-NA
CP6550-NA CAD Models
CP6550-NA Part Data Attributes
|
CP6550-NA
Cal Test Electronics
Buy Now
|
Compare Parts:
CP6550-NA
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |