Part Details for CP8811-000 by TE Connectivity
Overview of CP8811-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CP8811-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP8811-000
|
Avnet Americas | Cable 24 AWG Spec 55 Silver Plated High Strength Copper Alloy Modified Radiation Cross-linked ETFE Polymer 600V White - Bulk (Alt: CP8811-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5898 / $2.8365 | Buy Now |
|
Onlinecomponents.com | 55/LF0314-24-9 |
1980 Partner Stock |
|
$2.8700 / $4.8700 | Buy Now |
DISTI #
RYC55/LF0314-24-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/LF0314-24-9 | 0 |
|
Buy Now | |
DISTI #
000000000005739574
|
Sager | Hook-up Wire 55/LF0314-24-9 Min Qty: 1 | 0 |
|
$2.8800 / $3.6000 | Buy Now |
|
Master Electronics | 55/LF0314-24-9 |
1980 Partner Stock |
|
$2.8700 / $4.8700 | Buy Now |
Part Details for CP8811-000
CP8811-000 CAD Models
CP8811-000 Part Data Attributes
|
CP8811-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CP8811-000
TE Connectivity
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |