Part Details for CPA-1001-710H by RF Micro Devices Inc
Overview of CPA-1001-710H by RF Micro Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPA-1001-710H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 98 |
|
RFQ |
Part Details for CPA-1001-710H
CPA-1001-710H CAD Models
CPA-1001-710H Part Data Attributes
|
CPA-1001-710H
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
CPA-1001-710H
RF Micro Devices Inc
Directional Coupler, 5MHz Min, 1000MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, SO6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | ROHS COMPLIANT, SO6, 6 PIN | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER |
Alternate Parts for CPA-1001-710H
This table gives cross-reference parts and alternative options found for CPA-1001-710H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPA-1001-710H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPA-1001-708H | Directional Coupler, 5MHz Min, 1000MHz Max, 2dB Insertion Loss-Max, ROHS COMPLIANT, SO6, 6 PIN | RF Micro Devices Inc | CPA-1001-710H vs CPA-1001-708H |
CPA-1001-510H | Directional Coupler, 5MHz Min, 1000MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, SO6, 6 PIN | MiniRF Inc | CPA-1001-710H vs CPA-1001-510H |
CPA-1001-510H | Directional Coupler, 5MHz Min, 1000MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, SO6, 6 PIN | RF Micro Devices Inc | CPA-1001-710H vs CPA-1001-510H |
CPA-1001-720H | Directional Coupler, 5MHz Min, 1000MHz Max, 0.75dB Insertion Loss-Max, ROHS COMPLIANT, SO6, 6 PIN | RF Micro Devices Inc | CPA-1001-710H vs CPA-1001-720H |