Part Details for CPAS-080-ZSST-13FB by Samtec Inc
Overview of CPAS-080-ZSST-13FB by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG5413FBCPZ-RL7 | Analog Devices | ±-55V Fault Protected, ±20V, ± | |
ADG5413FBRUZ-RL7 | Analog Devices | ±-55V Fault Protected, ±20V, ± | |
ADG5413FBRUZ | Analog Devices | ±-55V Fault Protected, ±20V, ± |
Price & Stock for CPAS-080-ZSST-13FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPAS-080-ZSST-13FB
|
Avnet Americas | Conn PGA Socket SKT 80 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: CPAS-080-ZSST-13FB) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3800 / $7.6700 | Buy Now |
DISTI #
000000000000102749
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.3800 / $7.6700 | Buy Now |