Part Details for CPAS-084-ZWGT-13AU by Samtec Inc
Overview of CPAS-084-ZWGT-13AU by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1713AUJZ-1.0-R7 | Analog Devices | 300mA CMOS Low-Dropout Regular | |
ADP1713AUJZ-3.3-R7 | Analog Devices | 300mA CMOS Low-Dropout Regular | |
AD8613AUJZ-REEL7 | Analog Devices | Single Low Voltage Low Power C |
Price & Stock for CPAS-084-ZWGT-13AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPAS-084-ZWGT-13AU
|
Avnet Americas | Conn PGA Socket SKT 84 POS 2.54mm Wire Wrap ST Thru-Hole - Bulk (Alt: CPAS-084-ZWGT-13AU) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3700 / $21.6400 | Buy Now |
DISTI #
000000000000102772
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.3700 / $21.6400 | Buy Now |