There are no models available for this part yet.
Overview of CPAS-115-ZAGT-16AE by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR03AM-16A-E#BD0 | Renesas Electronics Corporation | 800V-0.3A-Thyristor Low Power Use | |
CR03AM-16A-E#B00 | Renesas Electronics Corporation | 800V-0.3A-Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for CPAS-115-ZAGT-16AE by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CPAS-115-ZAGT-16AE
|
Avnet Americas | Conn PGA Socket SKT 115 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: CPAS-115-ZAGT-16AE) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0300 / $31.6400 | Buy Now | ||
DISTI #
000000000000102889
|
Sager | Samtec | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$16.0300 / $31.6400 | Buy Now |