Part Details for CPAS-160-ZWGT-16DE by Samtec Inc
Overview of CPAS-160-ZWGT-16DE by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8272020216DEU | Amphenol Communications Solutions | Board mount - Header Receptacle - PCB Socket 2.0mm Pitch Vertical,2x10Pin,15u\\ Gold,NY6T,W=4.0mm,4.3mm*2.8mm | |
SN7416DE4 | Texas Instruments | Hex inverter buffers / drivers with high-voltage outputs 14-SOIC 0 to 70 |
Price & Stock for CPAS-160-ZWGT-16DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPAS-160-ZWGT-16DE
|
Avnet Americas | Conn PGA Socket SKT 160 POS 2.54mm Wire Wrap ST Thru-Hole - Bulk (Alt: CPAS-160-ZWGT-16DE) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.5600 / $41.2400 | Buy Now |
DISTI #
000000000000103075
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.5600 / $41.2400 | Buy Now |