Part Details for CPAS-175-ZSGG-16MB by Samtec Inc
Overview of CPAS-175-ZSGG-16MB by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2716M/BJA | Rochester Electronics LLC | 2716M - 2Kx8 EPROM - Dual marked (7802201JA) | |
MD2716M/B | Rochester Electronics LLC | Replacement for Intel part number MD2716M/B. Buy from authorized manufacturer Rochester Electronics. | |
M10162040108X0ISAR | Renesas Electronics Corporation | Non-Volatile 16Mb High Performance MRAM, 1.8V |
Price & Stock for CPAS-175-ZSGG-16MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPAS-175-ZSGG-16MB
|
Avnet Americas | Conn PGA Socket SKT 175 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: CPAS-175-ZSGG-16MB) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.8900 / $28.9000 | Buy Now |
DISTI #
000000000000103138
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.8900 / $28.9000 | Buy Now |