Part Details for CPAS-261-ZSGT-17DB by Samtec Inc
Overview of CPAS-261-ZSGT-17DB by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L117DBFRA25P | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell+Grounding Dimples, 25 Pin, 0.38m (15 in) Gold, 3.05mm (0.120in) Clear Hole | |
L17DBFRAA25S | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 25 Socket, Flash Gold, M3 Fixed Front Screwlock | |
L17DBFRDA25S | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 25 Socket, Flash Gold, 4-40 Rear Insert |
Price & Stock for CPAS-261-ZSGT-17DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPAS-261-ZSGT-17DB
|
Avnet Americas | Conn PGA Socket SKT 261 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: CPAS-261-ZSGT-17DB) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.1600 / $27.7100 | Buy Now |
DISTI #
000000000000103303
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.1600 / $27.7100 | Buy Now |