There are no models available for this part yet.
Overview of CPAT-092-A1-G-11BF by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
950211BFLF | Renesas Electronics Corporation | Programmable Timing Control Hub™ For P4™ | |
950211BFLFT | Renesas Electronics Corporation | Programmable Timing Control Hub™ For P4™ | |
915-411B-F0H | Amphenol Communications Solutions | XCede HD Plus, Backplane Connectors, Right Angle Receptacle Without Extra Ground, 4-pair, 4-column, 85ohms. |
Price & Stock for CPAT-092-A1-G-11BF by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CPAT-092-A1-G-11BF
|
Avnet Americas | Conn PGA Adapter M/M 92 POS 2.54mm ST Thru-Hole - Bulk (Alt: CPAT-092-A1-G-11BF) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.2400 / $32.0600 | Buy Now | ||
DISTI #
000000000000103329
|
Sager | Samtec | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$16.2400 / $32.0600 | Buy Now |