Part Details for CPAT-128-N-G-13BR by Samtec Inc
Overview of CPAT-128-N-G-13BR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4113BRUZ-REEL7 | Analog Devices | SINGLE PLL, 3.8GHz | |
ADG413BRZ | Analog Devices | QUAD CMOS ANALOG SWITCH | |
ADG513BRZ-REEL7 | Analog Devices | QUAD CMOS ANALOG SWITCH |
Price & Stock for CPAT-128-N-G-13BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPAT-128-N-G-13BR
|
Avnet Americas | Conn PGA Adapter M/M 128 POS 2.54mm ST Thru-Hole - Bulk (Alt: CPAT-128-N-G-13BR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.0600 / $56.6700 | Buy Now |
DISTI #
000000000000737099
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.0600 / $56.6700 | Buy Now |