Part Details for CPAT-160-A1-T-15DE by Samtec Inc
Overview of CPAT-160-A1-T-15DE by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8115DEMO1Z | Renesas Electronics Corporation | High Voltage Synchronous Buck PWM Controller with Integrated Gate Driver Demonstration Board | |
ISL85415DEMO1Z | Renesas Electronics Corporation | Synchronous Buck Demo Board with 3.6V to 36V Input Range, 3.3V 500mA Output | |
ISL85415DEMO2Z | Renesas Electronics Corporation | Sync Buck Demo Board with 3.6V to 36V Vin Range, 3.3V 300mA Output and 3.3V 300mA Secondary Output |
Price & Stock for CPAT-160-A1-T-15DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPAT-160-A1-T-15DE
|
Avnet Americas | Conn PGA Adapter M/M 160 POS 2.54mm ST Thru-Hole - Bulk (Alt: CPAT-160-A1-T-15DE) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5400 / $20.2000 | Buy Now |
DISTI #
000000000000103378
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.5400 / $20.2000 | Buy Now |