Part Details for CPAT-240-A1-G-17BR by Samtec Inc
Overview of CPAT-240-A1-G-17BR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7817BRZ-REEL | Analog Devices | 4 CH. ADC W/ON-CHIP TEMP SENSO | |
ADF4117BRUZ-RL | Analog Devices | SINGLE PLL, 1.2GHz | |
AD7817BRZ | Analog Devices | 4 CH. ADC W/ON-CHIP TEMP SENSO |
Price & Stock for CPAT-240-A1-G-17BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPAT-240-A1-G-17BR
|
Avnet Americas | Conn PGA Adapter M/M 240 POS 2.54mm ST Thru-Hole - Bulk (Alt: CPAT-240-A1-G-17BR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.3800 / $69.8000 | Buy Now |
DISTI #
000000000000103406
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$42.3800 / $69.8000 | Buy Now |