Part Details for CPB1210000NGSC by APEM Inc
Overview of CPB1210000NGSC by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPB1210000NGSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-CPB1210000NGSC-ND
|
DigiKey | CAPACITIVE SWITCH CG Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.9000 | Buy Now |
DISTI #
642-CPB1210000NGSC
|
Mouser Electronics | Pushbutton Switches CAPACITIVE SWITCH CG | 0 |
|
$58.6000 / $61.0300 | Order Now |
DISTI #
74998867
|
RS | CAPACITIVE SWITCH CG | APEM Components CPB1210000NGSC Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$63.7800 | RFQ |
|
Onlinecomponents.com | Capacitive Switch - Ø16mm (.630") - Off-On - 12VDC Standard Ring With Green/Red Output Indicator LED - Natural Anodized - Flying Leads. RoHS: Compliant | 0 |
|
$58.3400 / $85.0400 | Buy Now |
|
Master Electronics | Capacitive Switch - Ø16mm (.630") - Off-On - 12VDC Standard Ring With Green/Red Output Indicator LED - Natural Anodized - Flying Leads. RoHS: Compliant | 0 |
|
$58.3400 / $85.0400 | Buy Now |