Part Details for CPB31100000 by APEM Inc
Overview of CPB31100000 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPB31100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y2080
|
Newark | Capacitive Switch Cg Rohs Compliant: Yes |Apem CPB31100000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.5300 / $143.1700 | Buy Now |
DISTI #
679-CPB31100000-ND
|
DigiKey | CAPACITIVE SWITCH CG Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.2915 | Buy Now |
DISTI #
642-CPB31100000
|
Mouser Electronics | Pushbutton Switches CAPACITIVE SWITCH CG RoHS: Compliant | 0 |
|
$78.7100 / $82.2900 | Order Now |
DISTI #
74998877
|
RS | CAPACITIVE SWITCH CG | APEM Components CPB31100000 Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$67.1100 | RFQ |
|
Onlinecomponents.com | Capacitive Switch - Off-Mom - 200mA 24VDC - 22 mm (.866") Bushing Dia - Non-illuminated 5 VDC - Flying Leads - Natural Anodized. RoHS: Compliant | 0 |
|
$61.3800 / $89.4800 | Buy Now |
|
Master Electronics | Capacitive Switch - Off-Mom - 200mA 24VDC - 22 mm (.866") Bushing Dia - Non-illuminated 5 VDC - Flying Leads - Natural Anodized. RoHS: Compliant | 0 |
|
$61.3800 / $89.4800 | Buy Now |