Part Details for CPC2907B by IXYS Corporation
Overview of CPC2907B by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC2907B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-CPC2907B
|
Mouser Electronics | Solid State Relays - PCB Mount Dual Power Relay 60V, 1-Form-A RoHS: Compliant | 876 |
|
$6.7200 / $11.4300 | Buy Now |
DISTI #
CPC2907B
|
TTI | Solid State Relays - PCB Mount Dual Power Relay 60V, 1-Form-A Min Qty: 100 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$6.6500 / $7.2900 | Buy Now |
DISTI #
CPC2907B
|
TME | Relay: solid state, SPST-NO x2, Icntrl max: 50mA, 2000mA, OptoMOS Min Qty: 1 | 8 |
|
$8.5300 / $16.4000 | Buy Now |