-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 800V, 45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ5048
|
Newark | N-Ch Depl Mosfet 800V 45 Ohm Sot-223 Tr/Tr Rohs Compliant: Yes |Littelfuse CPC3980ZTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3790 / $0.5050 | Buy Now |
DISTI #
38AK6399
|
Newark | Mosfet, N-Ch, 800V, Sot-223 Rohs Compliant: Yes |Littelfuse CPC3980ZTR Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5250 / $0.7970 | Buy Now |
|
Future Electronics | CPC3980 Series 800 V 1.8 W N-Channel Depletion-Mode Vertical DMOS FET - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 173000Reel |
|
$0.4000 / $0.4200 | Buy Now |
|
Future Electronics | CPC3980 Series 800 V 1.8 W N-Channel Depletion-Mode Vertical DMOS FET - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4000 / $0.4200 | Buy Now |
DISTI #
78819619
|
Verical | Trans MOSFET N-CH 800V 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2242 | Americas - 121000 |
|
$0.5277 / $0.6581 | Buy Now |
DISTI #
3995895
|
Farnell | MOSFET, N-CH, 800V, SOT-223 RoHS: Compliant Min Qty: 10 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$0.5785 / $0.7592 | Buy Now |
|
LCSC | SOT-223 MOSFETs ROHS | 585 |
|
$0.4684 / $0.6429 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 138000 |
|
$0.5133 / $0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPC3980ZTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CPC3980ZTR
Littelfuse Inc
Power Field-Effect Transistor, 800V, 45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain-source On Resistance-Max | 45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3 pF | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.8 W | |
Pulsed Drain Current-Max (IDM) | 0.15 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |