Part Details for CPC5001GS by IXYS Integrated Circuits Division
Overview of CPC5001GS by IXYS Integrated Circuits Division
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC5001GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | IC-5001 OPTOCOUPLERS DUAL HIGH SPEED SMD8 | 0 |
|
$3.3817 / $3.7199 | RFQ |
Part Details for CPC5001GS
CPC5001GS CAD Models
CPC5001GS Part Data Attributes:
|
CPC5001GS
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
CPC5001GS
IXYS Integrated Circuits Division
Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, PACKAGE-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Package Description | ROHS COMPLIANT, PACKAGE-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 9.652 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |