Part Details for CPC5002G by Littelfuse Inc
Overview of CPC5002G by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPC5002G
CPC5002G CAD Models
CPC5002G Part Data Attributes
|
CPC5002G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CPC5002G
Littelfuse Inc
Interface Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |