Part Details for CPC5603CTR by IXYS Corporation
Overview of CPC5603CTR by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC5603CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2246
|
Newark | N Channel Depletion Mode Fet, T/R/T&r Rohs Compliant: Yes |Ixys Semiconductor CPC5603CTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
849-CPC5603CTR
|
Mouser Electronics | MOSFET N Ch Dep Mode FET 415V RoHS: Compliant | 17908 |
|
$0.3590 / $0.9300 | Buy Now |
DISTI #
CPC5603CTR
|
TTI | MOSFET N Ch Dep Mode FET 415V Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3510 / $0.3790 | Buy Now |
DISTI #
CPC5603CTR
|
TME | Transistor: N-MOSFET, unipolar, 415V, 0.13A, 2.5W, SOT223 Min Qty: 1 | 1002 |
|
$0.4410 / $0.9960 | Buy Now |
|
NexGen Digital | 4167 |
|
RFQ | ||
|
New Advantage Corporation | MOSFET DIS.5mA 415V N-CH SOT223 DEPLETION SMT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$4.0000 | Buy Now |
Part Details for CPC5603CTR
CPC5603CTR CAD Models
CPC5603CTR Part Data Attributes:
|
CPC5603CTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC5603CTR
IXYS Corporation
Power Field-Effect Transistor, 0.005A I(D), 415V, 14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOT-223 | |
Package Description | ROHS COMPLIANT, SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 415 V | |
Drain Current-Max (ID) | 0.005 A | |
Drain-source On Resistance-Max | 14 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for CPC5603CTR
This table gives cross-reference parts and alternative options found for CPC5603CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC5603CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPC5603C | TRANSISTOR 0.005 A, 415 V, 14 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOT-223, 4 PIN, FET General Purpose Power | IXYS Integrated Circuits Division | CPC5603CTR vs CPC5603C |
CPC5603CTR | Power Field-Effect Transistor, 0.005A I(D), 415V, 14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOT-223, 4 PIN | Littelfuse Inc | CPC5603CTR vs CPC5603CTR |