Part Details for CPC5620A by IXYS Integrated Circuits Division
Overview of CPC5620A by IXYS Integrated Circuits Division
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC5620A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLA166-ND
|
DigiKey | IC TELECOM INTERFACE 32SOIC Min Qty: 1 Lead time: 53 Weeks Container: Tube |
153 In Stock |
|
$4.2884 / $5.8300 | Buy Now |
|
Ozdisan Elektronik | IC-5620 LITELINK III PHONE LINE INTERFACE SOIC32 | 1000 |
|
$5.7904 / $6.3694 | Buy Now |
Part Details for CPC5620A
CPC5620A CAD Models
CPC5620A Part Data Attributes
|
CPC5620A
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
CPC5620A
IXYS Integrated Circuits Division
IC MODEM-SUPPORT CIRCUIT, PDSO32, ROHS COMPLIANT, SOIC-32, Modem
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP32,.4 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 10.287 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.134 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | MODEM-SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.493 mm |