Telecommunication Circuits
CPC7508BTR
Description: Telecom Circuit, 1-Func, PDSO16, ROHS COMPLIANT, SOIC-16

Overview of CPC7508BTR by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CPC7508BTR by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPC7508BTR by IXYS Corporation

CPC7508BTR
IXYS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IXYS CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.211 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.692 mm
Supply Voltage-Nom
12.5 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
35
Width
7.493 mm
Want to compare parts?
  1. CPC7508BTR
    IXYS Corporation
    Telecom Circuit, 1-Func, PDSO16, ROHS COMPLIANT, SOIC-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPC7508BTR by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPC7508BTR by IXYS Corporation

Select Manufacturer
Which Manufacturer of CPC7508BTR would you like to use for your alert(s)?
  • Please alert me when CPC7508BTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPC7508BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPC7508BTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPC7508BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPC7508BTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPC7508BTR by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: