There are no models available for this part yet.
Overview of CPC7583MA by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CPC7583MA by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
849-CPC7583MA
|
Mouser Electronics | Switch ICs - Various Line Card Access Switch RoHS: Compliant | 0 |
|
$4.0200 / $4.6100 | Order Now |
CAD Models for CPC7583MA by IXYS Corporation
Part Data Attributes for CPC7583MA by IXYS Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Part Package Code
|
DFN
|
Package Description
|
HVSON,
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-N28
|
Length
|
11 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.75 mm
|
Terminal Position
|
DUAL
|
Width
|
7 mm
|
Alternate Parts for CPC7583MA
This table gives cross-reference parts and alternative options found for CPC7583MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC7583MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPC7583MA-TR | Telecom Circuit, 1-Func, MLP-28 | IXYS Corporation | CPC7583MA vs CPC7583MA-TR |