Part Details for CPC7695ZC by IXYS Corporation
Overview of CPC7695ZC by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC7695ZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-CPC7695ZC
|
Mouser Electronics | Switch ICs - Various LCASw/Protection SCR 20-Pin SOIC, MTS RoHS: Compliant | 0 |
|
$4.7700 / $8.4100 | Order Now |
DISTI #
CPC7695ZC
|
TTI | Switch ICs - Various LCASw/Protection SCR 20-Pin SOIC, MTS Min Qty: 40 Package Multiple: 40 Container: Tube | Americas - 0 |
|
Buy Now |
Part Details for CPC7695ZC
CPC7695ZC CAD Models
CPC7695ZC Part Data Attributes
|
CPC7695ZC
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC7695ZC
IXYS Corporation
Telecom Circuit, 1-Func, PDSO20, ROHS COMPLIANT, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |