Part Details for CPCI-3630D/E3950/M4G/CFA by ADLINK Technology Inc
Overview of CPCI-3630D/E3950/M4G/CFA by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155115-201LF | Amphenol Communications Solutions | Millipacs®, Millipacs High speed RA Receptacle type B22, shielded, SI performance as per cPCI 2.3 | |
10155115-101LF | Amphenol Communications Solutions | Back Plane Connectors,2 mm Hard Metric Series, Millipacs,High speed RA Receptacle type B22, shielded, SI performance as per cPCI 2.3 | |
SIT8008AC-13-33E-39.501000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for CPCI-3630D/E3950/M4G/CFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-CPCI-3630D/CFA
|
Mouser Electronics | Single Board Computers cPCI-3630D/E3950/M4G/CFA2-slot (8HP) 3U CompactPCI blade with Intel Atom x7-E3950 processor,4GB DDR3L-1600 soldered memory,supportt VGA,USB 3.0,2x GbE,COM(RS-232/422/485),2x USB 2.0, PS/2 KB/MS,line-in/out,SATA and CFAST connect | 0 |
|
$1,786.9000 | Order Now |