Part Details for CPE-121 by CUI Devices
Overview of CPE-121 by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPE-121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1621-ND
|
DigiKey | BUZZER PIEZO 12V 24MM FLANGE Min Qty: 1 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.8228 / $1.4800 | Buy Now |
DISTI #
490-CPE-121
|
Mouser Electronics | Piezo Buzzers & Audio Indicators buzzer, 24 mm round, 5 mm deep, P, 4.5 kHz, 28 V, panel mount w/ wires, no driving circuit RoHS: Compliant | 0 |
|
$0.8840 / $1.3600 | Order Now |
|
Future Electronics | CPE Series Ø24 x 5 mm 83 db min 3 ~ 28 V DC 4.5 KHz Piezo Audio Transducer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 21 Weeks Container: Box | 0Box |
|
$0.9500 / $1.0900 | Buy Now |
|
Onlinecomponents.com | 24 mm, 3~28 V, 83 dB, 4.5 kHz, Panel Mount w/Wire Leads, Piezo Audio Transducer Buzzer RoHS: Compliant |
330 In Stock |
|
$0.8540 / $1.2780 | Buy Now |
|
Master Electronics | 24 mm, 3~28 V, 83 dB, 4.5 kHz, Panel Mount w/Wire Leads, Piezo Audio Transducer Buzzer RoHS: Compliant |
330 In Stock |
|
$0.8540 / $1.2780 | Buy Now |
Part Details for CPE-121
CPE-121 CAD Models
CPE-121 Part Data Attributes
|
CPE-121
CUI Devices
Buy Now
|
Compare Parts:
CPE-121
CUI Devices
|
Samacsys Manufacturer | CUI Devices |