Part Details for CPE-270H by CUI Devices
Overview of CPE-270H by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPE-270H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1635-ND
|
DigiKey | BUZZER PIEZO 12V 33.7MM FLANGE Min Qty: 1 Lead time: 21 Weeks Container: Box |
1043 In Stock |
|
$2.1000 / $2.6700 | Buy Now |
DISTI #
490-CPE-270H
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Buzzers RoHS: Compliant | 617 |
|
$2.1800 / $3.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 140 Lead time: 21 Weeks Container: Box | 0Box |
|
$2.2400 | Buy Now |
|
Onlinecomponents.com | 33.7 mm, 8~18 V, 96 dB, 3.5 kHz, Panel Mount w/Wire Leads, Driving Circuit, Piezo Audio Indicator Buzzer RoHS: Compliant | 0 |
|
$1.9100 / $2.8900 | Buy Now |