Part Details for CPE-502 by CUI Inc
Overview of CPE-502 by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPE-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | CPE Series 25 x 24 x 10 mm 3.3 kHz 93 dB 10 V Through Hole Piezo Transducer RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 1600 |
|
$1.2900 / $1.3800 | Buy Now |