Part Details for CPE-750 by CUI Devices
Overview of CPE-750 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPE-750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1654-ND
|
DigiKey | BUZZER PIEZO 12V 37.8MM PNL MNT Min Qty: 1 Lead time: 21 Weeks Container: Box |
603 In Stock |
|
$4.6250 / $5.5600 | Buy Now |
DISTI #
490-CPE-750
|
Mouser Electronics | Piezo Buzzers & Audio Indicators buzzer, 37.8 mm round, 23.5 mm deep, P, 3.6 kHz, 12 V, panel mount, driving circuit RoHS: Compliant | 176 |
|
$4.6200 / $5.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 21 Weeks Container: Box | 0Box |
|
$4.9400 | Buy Now |
|
Onlinecomponents.com | 36.5 mm, 4~28 V, 80 dB, 3.6 kHz, Panel Mount w/Tabs, Driving Circuit, Piezo Audio Indicator Buzzer RoHS: Compliant | 0 |
|
$4.4200 / $5.5300 | Buy Now |
Part Details for CPE-750
CPE-750 CAD Models
CPE-750 Part Data Attributes
|
CPE-750
CUI Devices
Buy Now
|
Compare Parts:
CPE-750
CUI Devices
|
Samacsys Manufacturer | CUI Devices |