Part Details for CPE14B48P by Semiconductor Circuits Inc
Overview of CPE14B48P by Semiconductor Circuits Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPE14B48P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2351-CPE14B48P-ND
|
DigiKey | DC DC CONVERTER 12V 168W Min Qty: 1 Lead time: 5 Weeks Container: Tray MARKETPLACE PRODUCT |
3 In Stock |
|
$39.5200 / $41.5700 | Buy Now |
Part Details for CPE14B48P
CPE14B48P CAD Models
CPE14B48P Part Data Attributes
|
CPE14B48P
Semiconductor Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
CPE14B48P
Semiconductor Circuits Inc
DC-DC Regulated Power Supply Module, 1 Output, 170W, Hybrid, EIGHTH BRICK, MODULE-8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICONDUCTOR CIRCUITS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e4 | |
Length | 58.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 10.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.8 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 170 W | |
Trim/Adjustable Output | YES | |
Width | 22.9 mm |