Part Details for CPE24-M3H-3GL-3/8 (ALTERNATE: 163833) by Festo
Overview of CPE24-M3H-3GL-3/8 (ALTERNATE: 163833) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPE24-M3H-3GL-3/8 (ALTERNATE: 163833)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71107828
|
RS | Valve, 3/2 close air spr, G3/8, 24VDC, type C, int pilot,2.5 to 10 bar,2500L/min | Festo CPE24-M3H-3GL-3/8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$232.6400 | RFQ |