-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 33K OHM 0.1% 1/16W 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF-A-0603B33KE1 by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y4202
|
Newark | Res, Thin Film, Aec-Q200, 33K, 0603, Resistance:33Kohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Holsworthy Te Connectivity CPF-A-0603B33KE1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$0.0420 | Buy Now |
DISTI #
5-2176216-1
|
Avnet Abacus | SMD Chip Resistor 33 kOhm 01 63 mW 0603 1608 Metric Thin Film Precision (Alt: 5-2176216-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF-A-0603B33KE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF-A-0603B33KE1
TE Connectivity
RES SMD 33K OHM 0.1% 1/16W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF-A-0603B33KE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF-A-0603B33KE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR03ABC3302N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | CPF-A-0603B33KE1 vs AR03ABC3302N |
NTR06A3302CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 33000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | CPF-A-0603B33KE1 vs NTR06A3302CTR1KF |
AR03ATC3302 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 33000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | CPF-A-0603B33KE1 vs AR03ATC3302 |
AR03ABC3302 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 33000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | CPF-A-0603B33KE1 vs AR03ABC3302 |
AR03BTC3302N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | CPF-A-0603B33KE1 vs AR03BTC3302N |
RN73F1JTD3302B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | CPF-A-0603B33KE1 vs RN73F1JTD3302B |
SF06U3302ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CPF-A-0603B33KE1 vs SF06U3302ATLQ |
CPF0603A33KE1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 33000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | CPF-A-0603B33KE1 vs CPF0603A33KE1 |
SF06U3302AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CPF-A-0603B33KE1 vs SF06U3302AALQ |
WF06U3302BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CPF-A-0603B33KE1 vs WF06U3302BALQ |