-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 1000000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF0603B1M0E1 by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8088
|
Newark | Res, 1M, 0.1%, 0.063W, 0603, Thin Film, Resistance:1Mohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr, Qualification:- Rohs Compliant: Yes |Neohm Te Connectivity CPF0603B1M0E1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5153 |
|
$0.1330 / $0.1450 | Buy Now |
DISTI #
06AC1297
|
Newark | Res, 1M0, 0.1%, 0.063W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:1Mohm, Product Range:Cpf Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Te Connectivity CPF0603B1M0E1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0950 / $0.1030 | Buy Now |
DISTI #
20R0835
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 1 Mohm, 63 Mw, - 0.1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Neohm Te Connectivity CPF0603B1M0E1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1450 | Buy Now |
DISTI #
75AH8088
|
Avnet Americas | SMD Chip Resistor, 1 Megaohms, ? 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision - Product that comes on tape, but is not reeled (Alt: 75AH8088) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 4853 Partner Stock |
|
$0.1660 / $0.3020 | Buy Now |
DISTI #
1-1879417-9
|
Avnet Americas | SMD Chip Resistor, 1 Megaohms, ? 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: 1-1879417-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 2 Days Container: Reel | 0 |
|
$0.0893 / $0.0927 | Buy Now |
DISTI #
CPF0603B1M0E1
|
TME | Resistor: thin film, SMD, 0603, 1MΩ, 62.5mW, ±0.1%, -55÷155°C Min Qty: 10 | 1200 |
|
$0.1190 / $0.2770 | Buy Now |
DISTI #
1-1879417-9
|
Avnet Abacus | SMD Chip Resistor, 1 Megaohms, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision (Alt: 1-1879417-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 63mW Thin Film Resistor 50V 25ppm/ 0.1% 1M 0603 Chip Resistor - Surface Mount ROHS | 45 |
|
$0.1665 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B1M0E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B1M0E1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 1000000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603B1M0E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B1M0E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CPF0603B1M0E | TE Connectivity | Check for Price | RES SMD 1M OHM 0.1% 1/16W 0603 | CPF0603B1M0E1 vs CPF0603B1M0E |
TC0325B1004E4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1000000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603B1M0E1 vs TC0325B1004E4E |
AR06031M0+-0.1%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1000000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | CPF0603B1M0E1 vs AR06031M0+-0.1%TCR25 |
TC0325B1004E5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1000000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603B1M0E1 vs TC0325B1004E5E |
AR03BBC1004 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | CPF0603B1M0E1 vs AR03BBC1004 |
WF06U1004BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1000000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CPF0603B1M0E1 vs WF06U1004BTLQ |
RN73F1JB1004B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1000000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CPF0603B1M0E1 vs RN73F1JB1004B |
WF06U1004ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1000000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CPF0603B1M0E1 vs WF06U1004ATLQ |
RN06B1004CT5-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1000000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CPF0603B1M0E1 vs RN06B1004CT5-25 |
CAR06031MOHMS0.1%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1000000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603B1M0E1 vs CAR06031MOHMS0.1%25PPM |