-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 360000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF0603B360KE by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1697
|
Newark | Res, 360K, 0.1%, 0.063W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:360Kohm, Product Range:Cpf Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Neohm Te Connectivity CPF0603B360KE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1016 |
|
$0.1670 / $0.2400 | Buy Now |
DISTI #
8-1614882-1
|
Avnet Americas | SMD Chip Resistor, 360 kOhm, ? 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 8-1614882-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 2 Days Container: Reel | 0 |
|
$0.0749 / $0.0764 | Buy Now |
|
TE Connectivity | CPF 0603 360K 0.1% 25PPM 5K RL Resistance Value: 360K Ω Resistor Type: Precision Resistor Element Type: Thin Film Package Size Code: 0603 Power Rating: .063 W Surface Mount Resistor | 360K Ω Precision Resistor Thin Film 0603 | Part Number: CPF0603B360KE | Internal Number: 8-1614882-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 9854 |
|
$0.2500 / $0.3000 | Buy Now |
DISTI #
CPF0603B360KE
|
TME | Resistor: thin film, SMD, 0603, 360kΩ, 62.5mW, ±0.1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0910 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B360KE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B360KE
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 360000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603B360KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B360KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TFCR0603-10W-E-3603BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 360000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CPF0603B360KE vs TFCR0603-10W-E-3603BT |
AR03BBC3603 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 360000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | CPF0603B360KE vs AR03BBC3603 |
RN73F1J3603B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 360000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603B360KE vs RN73F1J3603B |
RN73F1JTD3603B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 360000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603B360KE vs RN73F1JTD3603B |
SF06U3603BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 360000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CPF0603B360KE vs SF06U3603BTLQ |
WF06U3603BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 360000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CPF0603B360KE vs WF06U3603BALQ |
TFCR0603-16W-E-3603BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 36000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CPF0603B360KE vs TFCR0603-16W-E-3603BT |
SF06U3603ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 360000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CPF0603B360KE vs SF06U3603ATLQ |
NTR06B3603CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 360000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CPF0603B360KE vs NTR06B3603CTRF |