-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 680ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF0603B680RE1 by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P3944
|
Newark | Res, Thin Film, 680R, 0.1%, 0.063W, 0603, Resistance:680Ohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr Rohs Compliant: Yes |Neohm Te Connectivity CPF0603B680RE1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1075 |
|
$0.2080 / $0.4200 | Buy Now |
DISTI #
22R6595
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 680 Ohm, 63 Mw, - 0.1%, 50 V, 0603 [1608 Metric] |Neohm Te Connectivity CPF0603B680RE1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1450 | Buy Now |
DISTI #
5-1676481-1
|
Avnet Americas | SMD Chip Resistor, 680 Ohm, ? 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 5-1676481-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.1064 / $0.1228 | Buy Now |
|
TE Connectivity | CPF 0603 680R 0.1% 25PPM 1K RL Resistance Value: 680 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 680 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B680RE1 | Internal Number: 5-1676481-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 557 |
|
$0.2500 / $0.3000 | Buy Now |
DISTI #
CPF0603B680RE1
|
TME | Resistor: thin film, SMD, 0603, 680Ω, 62.5mW, ±0.1%, -55÷155°C Min Qty: 1000 | 0 |
|
$0.1370 | RFQ |
DISTI #
5-1676481-1
|
Avnet Abacus | SMD Chip Resistor 680 Ohm 01 63 mW 0603 1608 Metric Thin Film High Precision High Stability (Alt: 5-1676481-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B680RE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B680RE1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 680ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603B680RE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B680RE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR03BBC6800 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 680ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | CPF0603B680RE1 vs AR03BBC6800 |
AR03ATC6800 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 680ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | CPF0603B680RE1 vs AR03ATC6800 |
NTR06A6800CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 680ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CPF0603B680RE1 vs NTR06A6800CTRF |
RN73F1J6800A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 680ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603B680RE1 vs RN73F1J6800A |
CPF0603A680RE1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 680ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | CPF0603B680RE1 vs CPF0603A680RE1 |
RN73F1J6800B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 680ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603B680RE1 vs RN73F1J6800B |
SF06U6800ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 680ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CPF0603B680RE1 vs SF06U6800ATL |
NTR06B6800CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 680ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CPF0603B680RE1 vs NTR06B6800CTR1KF |
NTR06A6800CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 680ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603B680RE1 vs NTR06A6800CTR1KF |
AR03ABC6800 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 680ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | CPF0603B680RE1 vs AR03ABC6800 |
The recommended soldering temperature for CPF0603B680RE1 is between 250°C to 260°C for a maximum of 10 seconds.
Yes, CPF0603B680RE1 is compatible with lead-free soldering and is RoHS compliant.
The maximum operating voltage for CPF0603B680RE1 is 50V.
Yes, CPF0603B680RE1 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
Yes, CPF0603B680RE1 is available in tape and reel packaging for automated assembly.