-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 1W, 150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03Y3984
|
Newark | Cpf-1 150 1% T-1 E14 E3 |Vishay CPF1150R00FKE14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $5.7500 | Buy Now |
DISTI #
CPF1150R00FKE14
|
Avnet Americas | CPF-1 150 1% T-1 E14 e3 - Bulk (Alt: CPF1150R00FKE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2100 / $4.6530 | Buy Now |
DISTI #
71-CPF1150R00FKE14
|
Mouser Electronics | Metal Film Resistors - Through Hole 1watt 150ohms 1% 100ppm RoHS: Compliant | 385 |
|
$0.9750 / $2.2100 | Buy Now |
DISTI #
CPF1150R00FKE14
|
TTI | Metal Film Resistors - Through Hole 1watt 150ohms 1% 100ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 300 In Stock |
|
$0.4300 / $0.4560 | Buy Now |
DISTI #
CPF1150R00FKE14
|
Avnet Abacus | Resistor, 150 Ohm, � 1%, 1 W, Axial Leaded, Metal Film, Power (Alt: CPF1150R00FKE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF1150R00FKE14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF1150R00FKE14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for CPF1150R00FKE14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1150R00FKE14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF1150R00FKRE6 | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF1150R00FKE14 vs CPF1150R00FKRE6 |
CPF1150R00FKEE6 | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF1150R00FKE14 vs CPF1150R00FKEE6 |
CPF1150R00FKR36 | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF1150R00FKE14 vs CPF1150R00FKR36 |
CPF1150R00FKE14 | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF1150R00FKE14 vs CPF1150R00FKE14 |
CPF1150R00FKRE6 | Fixed Resistor, Metal Film, 1W, 150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF1150R00FKE14 vs CPF1150R00FKRE6 |
CPF1150R00FKB14 | Fixed Resistor, Metal Film, 1W, 150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF1150R00FKE14 vs CPF1150R00FKB14 |
CPF1150R00FKE36 | Fixed Resistor, Metal Film, 1W, 150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF1150R00FKE14 vs CPF1150R00FKE36 |
CPF1150R00FKE36 | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF1150R00FKE14 vs CPF1150R00FKE36 |