There are no models available for this part yet.
Overview of CPF1206B62RE1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CPF1206B62RE1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22R5461
|
Newark | Cpf 1206 62R 0.1% 25Ppm 1K Rl |Neohm Te Connectivity CPF1206B62RE1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.1900 | Buy Now | |
DISTI #
CPF1206B62RE1-ND
|
DigiKey | RES SMD 62 OHM 0.1% 1/8W 1206 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1609 | Buy Now | |
DISTI #
5-1614964-5
|
Avnet Americas | Res Thin Film 1206 62 Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 5-1614964-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.1369 / $0.1546 | Buy Now | |
DISTI #
279-CPF1206B62RE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 1206 62R 0.1% 25PPM RoHS: Compliant | 0 |
|
$0.1490 / $0.5000 | Order Now | |
Onlinecomponents.com | Thin Film Resistor - SMD 1206 - 62 ohm (+/-) 0.1% - 1/8 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1130 / $0.1673 | Buy Now | ||
DISTI #
5-1614964-5
|
Avnet Abacus | Res Thin Film 1206 62 Ohm 0.1% 1/8W �25ppm/�C Molded SMD SMD Paper T/R (Alt: 5-1614964-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Thin Film Resistor - SMD 1206 - 62 ohm (+/-) 0.1% - 1/8 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1130 / $0.1673 | Buy Now |
CAD Models for CPF1206B62RE1 by TE Connectivity
Part Data Attributes for CPF1206B62RE1 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
10 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR
|
Physical Dimension
|
3.05mm x 1.55mm x .55mm
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
62 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for CPF1206B62RE1
This table gives cross-reference parts and alternative options found for CPF1206B62RE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206B62RE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF1206A62RE1 | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CPF1206B62RE1 vs CPF1206A62RE1 |
NTRA12B62R0CTRQYF | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CPF1206B62RE1 vs NTRA12B62R0CTRQYF |
NTRA12A62R0CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CPF1206B62RE1 vs NTRA12A62R0CTR1KQYF |
PRC1206TTC25W62R+-0.1% | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | CPF1206B62RE1 vs PRC1206TTC25W62R+-0.1% |
RN73F2B62R0A | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | CPF1206B62RE1 vs RN73F2B62R0A |
RN73F2B62R0B | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | CPF1206B62RE1 vs RN73F2B62R0B |
AR06ATC0620N | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | CPF1206B62RE1 vs AR06ATC0620N |
TE06G620AB | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CPF1206B62RE1 vs TE06G620AB |
PRC1206TC25W62R+-0.1% | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | CPF1206B62RE1 vs PRC1206TC25W62R+-0.1% |
NTR12A62R0CTRF | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | CPF1206B62RE1 vs NTR12A62R0CTRF |